
3313S-1-200E | |
---|---|
DigiKey Part Number | 3313S-1-200ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3313S-1-200E |
Description | TRIMMER 20OHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-200E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $11.30820 | $2,261.64 |