
3313S-1-102E | |
---|---|
DigiKey Part Number | 3313S-102ETR-ND - Tape & Reel (TR) 3313S-102ECT-ND - Cut Tape (CT) 3313S-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-102E |
Description | TRIMMER 1KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-102E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
10 | $12.99800 | $129.98 |
25 | $12.13080 | $303.27 |
50 | $11.51000 | $575.50 |
100 | $10.91810 | $1,091.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $10.35420 | $2,070.84 |
400 | $9.81708 | $3,926.83 |
600 | $9.51523 | $5,709.14 |
1,000 | $9.14740 | $9,147.40 |
1,400 | $8.91244 | $12,477.42 |
2,000 | $8.66970 | $17,339.40 |
2,400 | $8.54804 | $20,515.30 |
4,800 | $8.10046 | $38,882.21 |
5,000 | $8.07482 | $40,374.10 |