100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-2-104E

DigiKey Part Number
118-3313J-2-104ETR-ND - Tape & Reel (TR)
118-3313J-2-104ECT-ND - Cut Tape (CT)
118-3313J-2-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313J-2-104E
Description
TRIMMER 100K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313J-2-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22AR100KLFTRTT Electronics/BI19,423987-1003-1-ND$16.36000Direct
ST-32ETA104Nidec Components2,037563-ST-32ETA104CT-ND$12.09000Similar
In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.99000$12.99
10$10.97600$109.76
25$10.24720$256.18
50$9.72280$486.14
100$9.22370$922.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.72953$7,729.53
Manufacturers Standard Package