
3313J-1-204E | |
---|---|
DigiKey Part Number | 3313J-1-204ETR-ND - Tape & Reel (TR) 3313J-1-204ECT-ND - Cut Tape (CT) 3313J-1-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-204E |
Description | TRIMMER 200K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-204E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $10.96200 | $109.62 |
25 | $10.23400 | $255.85 |
50 | $9.71040 | $485.52 |
100 | $9.21190 | $921.19 |
250 | $8.58872 | $2,147.18 |
500 | $8.14334 | $4,071.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.71965 | $7,719.65 |
2,000 | $7.31682 | $14,633.64 |
3,000 | $7.09055 | $21,271.65 |
5,000 | $6.81503 | $34,075.15 |
7,000 | $6.63927 | $46,474.89 |
10,000 | $6.45772 | $64,577.20 |
12,000 | $6.36682 | $76,401.84 |