
3310P-001-105L | |
|---|---|
DigiKey Part Number | 3310P-001-105L-ND |
Manufacturer | |
Manufacturer Product Number | 3310P-001-105L |
Description | POT 1M OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310P-001-105L Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tube | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1M | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3310Y-001-105L | Bourns Inc. | 21 | 3310Y-001-105L-ND | $27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $23.07000 | $230.70 |
| 25 | $21.42840 | $535.71 |
| 50 | $20.25940 | $1,012.97 |
| 100 | $19.14870 | $1,914.87 |
| 250 | $17.76832 | $4,442.08 |
| 500 | $16.78698 | $8,393.49 |
| 1,000 | $15.85738 | $15,857.38 |
| 5,000 | $13.88718 | $69,435.90 |














