200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306W-1-201

DigiKey Part Number
3306W-201-ND
Manufacturer
Manufacturer Product Number
3306W-1-201
Description
TRIMMER 200 OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306W-1-201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,344
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.36300$33.63
25$3.12760$78.19
50$2.96140$148.07
200$2.64980$529.96
400$2.50550$1,002.20
600$2.42438$1,454.63
1,000$2.32570$2,325.70
5,000$2.03873$10,193.65
Manufacturers Standard Package