3306W-1-103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9,367
Unit Price: $4.03000
Datasheet
10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306W-1-103

DigiKey Part Number
3306W-103-ND
Manufacturer
Manufacturer Product Number
3306W-1-103
Description
TRIMMER 10K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306W-1-103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-103Bourns Inc.9,3673306K-103-ND$4.03000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.36300$33.63
25$3.12760$78.19
50$2.96140$148.07
200$2.64980$529.96
400$2.50550$1,002.20
600$2.42438$1,454.63
1,000$2.32570$2,325.70
5,000$2.03873$10,193.65
Manufacturers Standard Package