Parametric Equivalent

3306F-1-105 | |
|---|---|
DigiKey Part Number | 3306F-105-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-105 |
Description | TRIMMER 1M OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.36300 | $33.63 |
| 25 | $3.12760 | $78.19 |
| 50 | $2.96140 | $148.07 |
| 200 | $2.64980 | $529.96 |
| 400 | $2.50550 | $1,002.20 |
| 600 | $2.42438 | $1,454.63 |
| 1,000 | $2.32570 | $2,325.70 |
| 5,000 | $2.03873 | $10,193.65 |



