
3299Y-1-204LF | |
---|---|
DigiKey Part Number | 3299Y-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-204LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.81000 | $23.81 |
10 | $20.03500 | $200.35 |
25 | $18.69480 | $467.37 |
50 | $17.73580 | $886.79 |
100 | $16.82020 | $1,682.02 |
250 | $15.67776 | $3,919.44 |
500 | $14.86174 | $7,430.87 |
1,000 | $14.08622 | $14,086.22 |
5,000 | $12.43231 | $62,161.55 |