Direct
Direct

3299X-1-503 | |
|---|---|
DigiKey Part Number | 3299X-503-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-503 | Bourns Inc. | 39 | 3296X-503-ND | $29.93000 | Direct |
| 3299X-1-503LF | Bourns Inc. | 0 | 3299X-503LF-ND | $23.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $24.62135 | $4,924.27 |



