
3299X-1-103 | |
|---|---|
DigiKey Part Number | 3299X-103-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $28.53700 | $285.37 |
| 25 | $26.50600 | $662.65 |
| 50 | $25.05920 | $1,252.96 |
| 100 | $23.68370 | $2,368.37 |
| 250 | $21.97408 | $5,493.52 |
| 500 | $20.75928 | $10,379.64 |
| 1,000 | $19.60894 | $19,608.94 |


