
3299X-1-100LF | |
---|---|
DigiKey Part Number | 3299X-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.87000 | $23.87 |
10 | $20.08600 | $200.86 |
25 | $18.74280 | $468.57 |
50 | $17.78120 | $889.06 |
100 | $16.86330 | $1,686.33 |
250 | $15.71784 | $3,929.46 |
500 | $14.89976 | $7,449.88 |
1,000 | $14.12224 | $14,122.24 |
5,000 | $12.46410 | $62,320.50 |