
3296Z-1-253LF | |
|---|---|
DigiKey Part Number | 3296Z-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-253LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $13.99300 | $139.93 |
| 25 | $13.00640 | $325.16 |
| 50 | $12.29940 | $614.97 |
| 100 | $11.62770 | $1,162.77 |
| 300 | $10.63260 | $3,189.78 |
| 500 | $10.19762 | $5,098.81 |
| 1,000 | $9.63412 | $9,634.12 |
| 5,000 | $8.43863 | $42,193.15 |

