
3296Y-1-503 | |
---|---|
DigiKey Part Number | 3296Y-503-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.21000 | $30.21 |
10 | $25.42900 | $254.29 |
25 | $23.72120 | $593.03 |
50 | $22.50140 | $1,125.07 |
100 | $21.33820 | $2,133.82 |
300 | $19.60890 | $5,882.67 |
500 | $18.85030 | $9,425.15 |
1,000 | $17.86558 | $17,865.58 |
5,000 | $15.76654 | $78,832.70 |