
3296Y-1-502 | |
|---|---|
DigiKey Part Number | 3296Y-502-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $24.90300 | $249.03 |
| 25 | $23.13200 | $578.30 |
| 50 | $21.86920 | $1,093.46 |
| 100 | $20.67050 | $2,067.05 |
| 300 | $18.89547 | $5,668.64 |
| 500 | $18.12002 | $9,060.01 |
| 1,000 | $17.11651 | $17,116.51 |
| 5,000 | $14.98952 | $74,947.60 |


