
3296Y-1-223LF | |
---|---|
DigiKey Part Number | 118-3296Y-1-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-223LF |
Description | TRIMMER 22K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-223LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $14.25800 | $142.58 |
25 | $13.30640 | $332.66 |
50 | $12.62620 | $631.31 |
100 | $11.97590 | $1,197.59 |
300 | $11.00893 | $3,302.68 |
500 | $10.58438 | $5,292.19 |
1,000 | $10.03291 | $10,032.91 |
5,000 | $8.85617 | $44,280.85 |