
3296Y-1-101 | |
---|---|
DigiKey Part Number | 118-3296Y-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-101 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
10 | $25.36400 | $253.64 |
25 | $23.66080 | $591.52 |
50 | $22.44400 | $1,122.20 |
100 | $21.28370 | $2,128.37 |
300 | $19.55887 | $5,867.66 |
500 | $18.80220 | $9,401.10 |
1,000 | $17.82000 | $17,820.00 |
5,000 | $15.72631 | $78,631.55 |