CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-2R61ELF

DigiKey Part Number
118-CRM1206-FX-2R61ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-2R61ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-2R61ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-2R61ELF
Description
RES SMD 2.61 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.61 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-2R61ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.33000$13.30
25$1.07720$26.93
50$0.93280$46.64
100$0.82030$82.03
250$0.70616$176.54
500$0.65262$326.31
1,000$0.58799$587.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50442$2,522.10
10,000$0.48005$4,800.50
15,000$0.46816$7,022.40
25,000$0.45529$11,382.25
35,000$0.44791$15,676.85
50,000$0.44094$22,047.00
60,000$0.43767$26,260.20
120,000$0.42690$51,228.00
125,000$0.42635$53,293.75
Manufacturers Standard Package