3296P-1-254LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $21.56005
Datasheet
3296P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296P-1-254LF

DigiKey Part Number
3296P-254LF-ND
Manufacturer
Manufacturer Product Number
3296P-1-254LF
Description
TRIMMER 250KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296P-1-254LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.28000$20.28
10$17.06200$170.62
25$15.92280$398.07
50$15.10660$755.33
100$14.32820$1,432.82
300$13.16933$3,950.80
500$12.66104$6,330.52
1,000$12.00087$12,000.87
5,000$10.59242$52,962.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.