
3296P-1-103 | |
|---|---|
DigiKey Part Number | 3296P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $24.90300 | $249.03 |
| 25 | $23.13200 | $578.30 |
| 50 | $21.86920 | $1,093.46 |
| 100 | $20.67050 | $2,067.05 |
| 300 | $18.89547 | $5,668.64 |
| 500 | $18.12002 | $9,060.01 |
| 1,000 | $17.11651 | $17,116.51 |
| 5,000 | $14.98952 | $74,947.60 |


