
3296P-1-253LF | |
---|---|
DigiKey Part Number | 3296P-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-253LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $17.10600 | $171.06 |
25 | $15.96360 | $399.09 |
50 | $15.14520 | $757.26 |
100 | $14.36480 | $1,436.48 |
300 | $13.20303 | $3,960.91 |
500 | $12.69342 | $6,346.71 |
1,000 | $12.03156 | $12,031.56 |
5,000 | $10.61951 | $53,097.55 |