
3292X-1-503LF | |
---|---|
DigiKey Part Number | 3292X-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292X-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292X-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.68000 | $110.68 |
10 | $92.99000 | $929.90 |
25 | $86.69160 | $2,167.29 |
50 | $82.19220 | $4,109.61 |
100 | $77.91090 | $7,791.09 |
250 | $72.57572 | $18,143.93 |
500 | $68.77500 | $34,387.50 |
1,000 | $65.16792 | $65,167.92 |