
3290H-1-202 | |
|---|---|
DigiKey Part Number | 3290H-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3290H-1-202 |
Description | TRIMMER 2K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290H-1-202 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3290P-1-202 | Bourns Inc. | 50 | 3290P-1-202-ND | $318.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.01000 | $318.01 |
| 10 | $263.81100 | $2,638.11 |
| 25 | $244.74760 | $6,118.69 |
| 50 | $231.20500 | $11,560.25 |
| 100 | $218.38190 | $21,838.19 |
| 250 | $202.48928 | $50,622.32 |

