3269X-1-104G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $31.24252
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,575
Unit Price: $34.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $44.42665
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 234
Unit Price: $34.98000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $18.41429
Datasheet
3269X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-104G

DigiKey Part Number
3269X-1-104G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269X-1-104G
Description
TRIMMER 100K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-104G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$32.53362$16,266.81
Manufacturers Standard Package