10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-103LF

DigiKey Part Number
3269X-1-103LF-ND
Manufacturer
Manufacturer Product Number
3269X-1-103LF
Description
TRIMMER 10K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-103LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84XR10KLFTT Electronics/BI606987-1555-ND$29.52000Direct
84PR10KLFTT Electronics/BI479987-1152-ND$29.52000Similar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.69000$34.69
10$28.86600$288.66
25$26.81200$670.30
50$25.34680$1,267.34
100$23.95580$2,395.58
300$21.89687$6,569.06
500$20.99772$10,498.86
1,000$19.83404$19,834.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.