3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-501GLF

DigiKey Part Number
3269W-1-501GLFTR-ND - Tape & Reel (TR)
3269W-1-501GLFCT-ND - Cut Tape (CT)
3269W-1-501GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269W-1-501GLF
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-501GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.98000$34.98
10$29.42000$294.20
25$27.44120$686.03
50$26.02720$1,301.36
100$24.68060$2,468.06
250$23.00000$5,750.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.80070$10,900.35
1,000$20.66126$20,661.26
1,500$20.02137$30,032.06
2,500$19.24261$48,106.52
3,500$18.74581$65,610.33
Manufacturers Standard Package