
3269W-1-204LF | |
---|---|
DigiKey Part Number | 3269W-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-204LF |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-204LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
10 | $29.42000 | $294.20 |
25 | $27.44120 | $686.03 |
50 | $26.02720 | $1,301.36 |
100 | $24.68060 | $2,468.06 |
300 | $22.67850 | $6,803.55 |
500 | $21.80070 | $10,900.35 |
1,000 | $20.66126 | $20,661.26 |