3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-202LF

DigiKey Part Number
3269W-1-202LF-ND
Manufacturer
Manufacturer Product Number
3269W-1-202LF
Description
TRIMMER 2K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.07000$35.07
10$29.49500$294.95
25$27.51120$687.78
50$26.09380$1,304.69
100$24.74370$2,474.37
300$22.73650$6,820.95
500$21.85646$10,928.23
1,000$20.71410$20,714.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.