
3269W-1-103 | |
|---|---|
DigiKey Part Number | 3269W-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-103 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.50000 | $50.50 |
| 10 | $42.49800 | $424.98 |
| 25 | $39.63400 | $990.85 |
| 50 | $37.58620 | $1,879.31 |
| 100 | $35.63630 | $3,563.63 |
| 300 | $32.74007 | $9,822.02 |
| 500 | $31.47060 | $15,735.30 |
| 1,000 | $29.82364 | $29,823.64 |

