
3269W-1-102 | |
|---|---|
DigiKey Part Number | 3269W-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR1KLF | TT Electronics/BI | 413 | 987-1549-ND | $24.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.40000 | $50.40 |
| 10 | $41.91300 | $419.13 |
| 25 | $38.91720 | $972.93 |
| 50 | $36.78460 | $1,839.23 |
| 100 | $34.76130 | $3,476.13 |
| 300 | $31.76817 | $9,530.45 |
| 500 | $30.46180 | $15,230.90 |
| 1,000 | $28.77163 | $28,771.63 |

