
3269P-1-501GLF | |
---|---|
DigiKey Part Number | 3269P-1-501GLFTR-ND - Tape & Reel (TR) 3269P-1-501GLFCT-ND - Cut Tape (CT) 3269P-1-501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-501GLF |
Description | TRIMMER 500 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-501GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.07000 | $35.07 |
10 | $29.49500 | $294.95 |
25 | $27.51120 | $687.78 |
50 | $26.09380 | $1,304.69 |
100 | $24.74370 | $2,474.37 |
250 | $23.05880 | $5,764.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $21.18116 | $15,885.87 |
1,500 | $20.07258 | $30,108.87 |
2,250 | $19.45035 | $43,763.29 |
3,750 | $18.69316 | $70,099.35 |