3269P-1-200LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $38.13850
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $46.27342
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $38.13850
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: $34.98000
Datasheet
3269P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-200LF

DigiKey Part Number
3269P-1-200LF-ND
Manufacturer
Manufacturer Product Number
3269P-1-200LF
Description
TRIMMER 20 OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-200LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$26.60770$2,660.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.