
3269P-1-101GLF | |
---|---|
DigiKey Part Number | 118-3269P-1-101GLFTR-ND - Tape & Reel (TR) 118-3269P-1-101GLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3269P-1-101GLF |
Description | TRIMMER 100 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-101GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
10 | $29.42000 | $294.20 |
25 | $27.44120 | $686.03 |
50 | $26.02720 | $1,301.36 |
100 | $24.68060 | $2,468.06 |
250 | $23.00000 | $5,750.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $17.95800 | $13,468.50 |
1,500 | $17.01828 | $25,527.42 |
2,250 | $16.52462 | $37,180.39 |