3266Z-1-203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $107.11500
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 29
Unit Price: $102.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $31.51550
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,322
Unit Price: $28.74000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 90
Unit Price: $28.74000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $21.08544
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $13.27817
Datasheet

Similar


TT Electronics/BI
In Stock: 2,637
Unit Price: $20.03000
Datasheet
3266Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266Z-1-203

DigiKey Part Number
3266Z-1-203-ND
Manufacturer
Manufacturer Product Number
3266Z-1-203
Description
TRIMMER 20KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266Z-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$31.51550$3,151.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.