
3266Y-1-204LF | |
---|---|
DigiKey Part Number | 3266Y-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-204LF |
Description | TRIMMER 200KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-204LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.81000 | $28.81 |
10 | $24.23500 | $242.35 |
25 | $22.60840 | $565.21 |
50 | $21.44440 | $1,072.22 |
100 | $20.33630 | $2,033.63 |
300 | $18.68800 | $5,606.40 |
500 | $17.96536 | $8,982.68 |
1,000 | $17.02707 | $17,027.07 |
5,000 | $15.02686 | $75,134.30 |