3262X-1-204 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $75.01210
Datasheet

Similar


TT Electronics/BI
In Stock: 564
Unit Price: $19.90000
Datasheet
200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262X-1-204

DigiKey Part Number
3262X-204-ND
Manufacturer
Manufacturer Product Number
3262X-1-204
Description
TRIMMER 200K OHM 0.25W PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3262X-1-204 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3262X-1-204LFBourns Inc.03262X-204LF-ND$75.01210Direct
64XR200KLFTT Electronics/BI564987-1775-5-ND$19.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$107.25190$10,725.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.