
3224X-1-101E | |
---|---|
DigiKey Part Number | 3224X-1-101ETR-ND - Tape & Reel (TR) 3224X-1-101ECT-ND - Cut Tape (CT) 3224X-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-101E |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-101E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $27.47000 | $274.70 |
25 | $25.62120 | $640.53 |
50 | $24.30420 | $1,215.21 |
100 | $23.04630 | $2,304.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $21.85060 | $4,370.12 |
400 | $20.71275 | $8,285.10 |
600 | $20.07332 | $12,043.99 |
1,000 | $19.29466 | $19,294.66 |
1,400 | $18.79766 | $26,316.72 |
2,000 | $18.28434 | $36,568.68 |
2,400 | $18.02722 | $43,265.33 |
4,800 | $17.08143 | $81,990.86 |