3269P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-101GLF

DigiKey Part Number
118-3269P-1-101GLFTR-ND - Tape & Reel (TR)
118-3269P-1-101GLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3269P-1-101GLF
Description
TRIMMER 100 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-101GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.98000$34.98
10$29.42000$294.20
25$27.44120$686.03
50$26.02720$1,301.36
100$24.68060$2,468.06
250$23.00000$5,750.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$17.95800$13,468.50
1,500$17.01828$25,527.42
2,250$16.52462$37,180.39
Manufacturers Standard Package