3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-504E

DigiKey Part Number
118-3224W-2-504ETR-ND - Tape & Reel (TR)
118-3224W-2-504ECT-ND - Cut Tape (CT)
118-3224W-2-504EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-2-504E
Description
TRIMMER 500KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-504E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.58000$33.58
10$28.23800$282.38
25$26.34400$658.60
50$24.98600$1,249.30
100$23.69450$2,369.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$22.08136$5,520.34
500$20.93034$10,465.17
750$20.28357$15,212.68
1,250$19.49606$24,370.08
1,750$18.99359$33,238.78
2,500$18.47465$46,186.62
3,000$18.21465$54,643.95
Manufacturers Standard Package