
3224W-2-103E | |
---|---|
DigiKey Part Number | 3224W-2-103ETR-ND - Tape & Reel (TR) 3224W-2-103ECT-ND - Cut Tape (CT) 3224W-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
10 | $28.31000 | $283.10 |
25 | $26.41160 | $660.29 |
50 | $25.05000 | $1,252.50 |
100 | $23.75510 | $2,375.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $22.13784 | $5,534.46 |
500 | $20.98386 | $10,491.93 |
750 | $20.33545 | $15,251.59 |
1,250 | $19.54593 | $24,432.41 |
1,750 | $19.04217 | $33,323.80 |
2,500 | $18.52190 | $46,304.75 |
3,000 | $18.26124 | $54,783.72 |