
3224W-1-103E | |
---|---|
DigiKey Part Number | 3224W-103ETR-ND - Tape & Reel (TR) 3224W-103ECT-ND - Cut Tape (CT) 3224W-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $27.47000 | $274.70 |
25 | $25.62120 | $640.53 |
50 | $24.30420 | $1,215.21 |
100 | $23.04630 | $2,304.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.47796 | $5,369.49 |
500 | $20.35840 | $10,179.20 |
750 | $19.72957 | $14,797.18 |
1,250 | $18.96363 | $23,704.54 |
1,750 | $18.47491 | $32,331.09 |
2,500 | $17.97009 | $44,925.22 |
3,000 | $17.71729 | $53,151.87 |