50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-500E

DigiKey Part Number
3223W-1-500ETR-ND - Tape & Reel (TR)
3223W-1-500ECT-ND - Cut Tape (CT)
3223W-1-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223W-1-500E
Description
TRIMMER 50 OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-500E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.31000$32.31
10$26.89300$268.93
25$24.97680$624.42
50$23.61380$1,180.69
100$22.31890$2,231.89
250$20.70864$5,177.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.56388$9,781.94
1,000$18.48004$18,480.04
1,500$17.87305$26,809.57
2,500$17.13597$42,839.93
3,500$16.66679$58,333.76
5,000$16.18328$80,916.40
Manufacturers Standard Package