3223W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-105

DigiKey Part Number
118-3223W-1-105-ND
Manufacturer
Manufacturer Product Number
3223W-1-105
Description
TRIMMER 1M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$32.52000$32.52
10$27.40000$274.00
25$25.55600$638.90
50$24.24220$1,212.11
100$22.98750$2,298.75
250$21.42316$5,355.79
500$20.30646$10,153.23
1,000$19.24543$19,245.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.