
3223W-1-104E | |
|---|---|
DigiKey Part Number | 3223W-1-104ETR-ND - Tape & Reel (TR) 3223W-1-104ECT-ND - Cut Tape (CT) 3223W-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-104E |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $26.89300 | $268.93 |
| 25 | $24.97680 | $624.42 |
| 50 | $23.61380 | $1,180.69 |
| 100 | $22.31890 | $2,231.89 |
| 250 | $20.70864 | $5,177.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.56388 | $9,781.94 |
| 1,000 | $18.48004 | $18,480.04 |
| 1,500 | $17.87305 | $26,809.57 |
| 2,500 | $17.13597 | $42,839.93 |
| 3,500 | $16.66679 | $58,333.76 |
| 5,000 | $16.18328 | $80,916.40 |









