500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223J-1-501E

DigiKey Part Number
3223J-1-501ETR-ND - Tape & Reel (TR)
3223J-1-501ECT-ND - Cut Tape (CT)
3223J-1-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223J-1-501E
Description
TRIMMER 500 OHM 0.125W J LEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223J-1-501E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.43000$35.43
10$29.52300$295.23
25$27.42040$685.51
50$25.92240$1,296.12
100$24.49920$2,449.92
250$22.73016$5,682.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.47340$10,736.70
1,000$20.28334$20,283.34
1,500$19.61705$29,425.57
2,500$18.80786$47,019.65
3,500$18.29277$64,024.69
Manufacturers Standard Package