
3223G-1-502E | |
|---|---|
DigiKey Part Number | 3223G-1-502ETR-ND - Tape & Reel (TR) 3223G-1-502ECT-ND - Cut Tape (CT) 3223G-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223G-1-502E |
Description | TRIMMER 5K OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $29.52300 | $295.23 |
| 25 | $27.42040 | $685.51 |
| 50 | $25.92240 | $1,296.12 |
| 100 | $24.49920 | $2,449.92 |
| 250 | $22.73016 | $5,682.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.47340 | $10,736.70 |
| 1,000 | $20.28334 | $20,283.34 |
| 1,500 | $19.61705 | $29,425.57 |
| 2,500 | $18.80786 | $47,019.65 |
| 3,500 | $18.29277 | $64,024.69 |


