
3214X-2-503E | |
---|---|
DigiKey Part Number | 118-3214X-2-503ETR-ND - Tape & Reel (TR) 118-3214X-2-503ECT-ND - Cut Tape (CT) 118-3214X-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-2-503E |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-503E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $18.46700 | $184.67 |
25 | $17.23320 | $430.83 |
50 | $16.34820 | $817.41 |
100 | $15.50570 | $1,550.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $14.70260 | $2,940.52 |
400 | $13.93858 | $5,575.43 |
600 | $13.50915 | $8,105.49 |
1,000 | $12.98602 | $12,986.02 |
1,400 | $12.65198 | $17,712.77 |
2,000 | $12.30694 | $24,613.88 |
2,400 | $12.13401 | $29,121.62 |
4,800 | $11.49803 | $55,190.54 |
5,000 | $11.46164 | $57,308.20 |