3214X-2-104E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 448
Unit Price: $20.86000
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $17.87085
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $16.94135
Datasheet
3214X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-2-104E

DigiKey Part Number
3214X-2-104E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214X-2-104E
Description
TRIMMER 100K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-2-104E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.89240$3,178.48
Manufacturers Standard Package