
3214X-1-103E | |
|---|---|
DigiKey Part Number | 3214X-1-103ETR-ND - Tape & Reel (TR) 3214X-1-103ECT-ND - Cut Tape (CT) 3214X-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-103E |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.29800 | $172.98 |
| 25 | $16.07120 | $401.78 |
| 50 | $15.19660 | $759.83 |
| 100 | $14.36540 | $1,436.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.57700 | $2,715.40 |
| 400 | $12.82883 | $5,131.53 |
| 600 | $12.40953 | $7,445.72 |
| 1,000 | $11.89972 | $11,899.72 |
| 1,400 | $11.57499 | $16,204.99 |
| 2,000 | $11.24007 | $22,480.14 |









