3214X-1-502E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $22.08000
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $19.31505
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $18.04468
Datasheet
3214X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-1-502E

DigiKey Part Number
3214X-1-502ETR-ND - Tape & Reel (TR)
3214X-1-502ECT-ND - Cut Tape (CT)
3214X-1-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214X-1-502E
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.91000$20.91
10$17.63300$176.33
25$16.45760$411.44
50$15.61280$780.64
100$14.80850$1,480.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$14.04175$2,808.35
400$13.31238$5,324.95
600$12.90228$7,741.37
1,000$12.40274$12,402.74
1,400$12.08381$16,917.33
2,000$11.75427$23,508.54
2,400$11.58918$27,814.03
4,800$10.98186$52,712.93
5,000$10.94703$54,735.15
Manufacturers Standard Package